WAGO Multi-channel 24V 10A Adjustable Circuit Breakers

WAGO Brand: WAGO

These WAGO multi-channel 24V DC, 1-10A Adjustable Electronic Circuit Breakers (ECBs) have a compact width of just 32mm, providing a space-saving solution for protection of 24V loads.

Each ECB channel can be easily and reliably operated. The respective trip current is set via an LED illuminated on, off and reset button and a potential-free signal contact. The output current for each channel can be individually adjusted between 1–10A.
The pluggable connectors on the ECB are protected against mis-mating, allowing pre-wiring and significant reductions in installation time.

These ECBs are suitable for use in all industries with sensors, actuators and other devices with electrical loads in the 24V DC range, including process and manufacturing, automotive production and power engineering. Also suitable for use in residential and commercial built-in installations.

ECBs ensure reliable protection, even in applications with low overcurrents and long cable lengths.

  • Space-saving, compact 32mm wide design
  • Rated current 1 - 10A, adjustable for each channel via selector switches
  • Switch-on capacitance > 50000μF per channel
  • One 3-colour illuminated button per channel, for convenient on/off, reset, and easy on-site diagnostics
  • Time-delayed connection of the channels
  • Trigger message (sum signal)
  • Remote input to turn all triggered channels back on or turn on/off any channels
  • For expansion, 8-channel ECB can replace a 4-channel ECB
  • Adjustable pre-alarm provides warning of an over current, avoiding down time
  • Predictable tripping, to achieve 5s disconnection under earth fault
  • Protection of long cable runs and small cross-sections is possible
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Height inch Number of Channels Weight Type Category Connection Current Rating Current Ratng Fine-stranded conductor max. AWG Fine-stranded conductor max. mm² Fine-stranded conductor min. AWG Fine-stranded conductor min. mm² Input Voltage IP Rating Mounting Type Output Current Product Main Function Single-stranded conductor max. AWG
WAGO 787-3664 4 Channel 24V 10A Adjustable Circuit Breaker
WAGO 787-3664 4 Channel 24V 10A Adjustable Circuit Breaker
Standard range
Order code: 61-6379
MPN: 787-3664

Despatched same day - 10 in stockContact us for additional stock
1+ £95.34
Price per unit Ex VAT
95 x 32 x117.5mm 95mm 3.74inches 4 152.2g ECB Protective Devices and Electronics Push-in CAGE CLAMP® 10a 10A 8 AWG 10mm² 8 AWG 0.5mm² 24V DC IP20 DIN-35 rail 1 - 10A Electronic circuit breaker 8 AWG
WAGO 787-3668 8 Channel 24V 10A Adjustable Circuit Breaker
WAGO 787-3668 8 Channel 24V 10A Adjustable Circuit Breaker
Standard range
Order code: 61-6380
MPN: 787-3668

Despatched same day - 8 in stockContact us for additional stock
1+ £144.75
Price per unit Ex VAT
115 x 32 x 157.5mm 115mm 4.527inches 8 250.3g ECB Protective Devices and Electronics Push-in CAGE CLAMP® 10a 10A 8 AWG 10mm² 8 AWG 0.5mm² 24V DC IP20 DIN-35 rail 1 - 10A Electronic circuit breaker 8 AWG

Trustpilot