WAGO 891-8993/005-101 WINSTA Mini Pre-Assembled Cables, Jack/Plug, 16A 1m

MPN
891-8993/005-101
Brand
WAGO
EAN-13
4045454341862
Order Code
51-1139
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £7.06 £6.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The WAGO WINSTA Mini Pre-Assembled Cables, Jack/Plug, 16A is a connection wire socket - 3 pole plug, 1m, coding A, made of PVC.
  • For confined spaces
  • Black colour
Type Mains cable assembly
Outer diameter N/A
Category Pluggable Connectors
Colour black
Connection Free plug / receptacle
Continuous Use Temperature -35 … +85 °C
Height 14mm
Height inch 0.551inches
Number of pins 3
Number of Rows 1
Orientation Straight
Product Main Function Cable assembly
Rated current 10 A
Total number of potentials 3
Unit Weight KGM
Weight 81.000g
Width 17.9mm
Width inch 0.705inches

Reviews

Be the first to submit a review

Trustpilot