WAGO 890-512 Winsta Mini Strain Relief Housing 2 Pole 3.8 - 8.2mm White

MPN
890-512
Brand
WAGO
EAN-13
4045454233358
Order Code
51-1138
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (16)
Qty Unit Price (Ex VAT)
50+ £1.11
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/11/2026

The WAGO WINSTA® Mini Snap-In 2-Pin Strain Relief Casing Series 890 is suitable for WINSTA® Mini 2-pin sockets and plugs - for cable diameter 3.8-8.2mm.


  • For narrow space conditions
  • With strain relief housing
  • White colour
  • 13.2 x 15.6 x 44.8mm
Type Connector shell
Number of Rows 1
Mounting Type Cable mount
Mounting Direction Straight
Category Pluggable Connectors;Accessories
Colour white
Continuous Use Temperature -35 … +85 °C
Depth 44.8mm
Depth inch 1.764inches
Flammability class according to UL94 V0
Height 13.2mm
Height inch 0.52inches
Number of pins 2
Orientation Straight
Product Main Function Strain relief housing
Unit Weight KGM
Weight 2.940g
Width 15.6mm
Width inch 0.614inches

Reviews

Be the first to submit a review

Trustpilot