WAGO 890-1686 Mains H Distributor 2-Pin Plug & Socket White 1 piece

MPN
890-1686
Brand
WAGO
EAN-13
2050001322807
Order Code
13-4452
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

The WAGO Mains H distributor is a mains plug-to-socket adapter featuring two pins and is white in colour. Manufactured by WAGO, this versatile component is ideal for efficiently connecting power cables in compact spaces such as under desks or behind appliances. Typical applications include use in domestic and commercial settings where a reliable power connection is needed.
Type Mains H distributor
Output Current Not Applicable
Coding A
Connector Type Adapter, straight
Factory colour White
Leading Contact (Pe) No
Number of pins 2
Total no. of pins 2
Type A Mains plug

Reviews

Be the first to submit a review

Trustpilot