WAGO 890-1115 5 Pole 16A 4.4mm Plug without Strain Relief Blue

MPN
890-1115
Brand
WAGO
EAN-13
4045454726744
Order Code
21-6178
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £3.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 50
Available to back orderBack-order availability date - 03/11/2026

Plug with 5 poles from WAGO without strain relief housing.


  • Push-in CAGE CLAMP® connection
  • Rated current 16A
  • Number of connection points 5
  • Number of potentials 5
  • Colour: blue
  • Pitch 4.4mm
  • Height 11.7mm
  • Width 23.6mm
  • Depth 34.1mm
  • Manufacturer's part 890-1115
Type Plug
Outer diameter N/A
Category Pluggable Connectors
Colour blue
Connection Cage clamp
Continuous Use Temperature -35 … +85 °C
Depth 34.1mm
Depth inch 1.343inches
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.25mm²
Flammability class according to UL94 V0
Height 11.7mm
Height inch 0.461inches
Multi-stranded conductor max. AWG 18 AWG
Multi-stranded conductor max. mm² 1mm²
Multi-stranded conductor min. AWG 22 AWG
Multi-stranded conductor min. mm² 0.25mm²
Nominal cross-section mm² 1.5mm²
Number of pins 5
Number of Rows 1
Orientation Straight
Pitch 4.4mm
Product Main Function Male connector/plug
Rated current 16 A
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5mm²
Single-stranded conductor min. AWG 22 AWG
Single-stranded conductor min. mm² 0.25mm²
Stripping length of 1 mm 9mm
Stripping length up to 1 mm 9mm
Total number of potentials 5
Total number of terminal points 5
Type of operation Operating tool;Push-in
Unit Weight KGM
Weight 5.700g
Width 23.6mm
Width inch 0.929inches

Reviews

Be the first to submit a review

Trustpilot