WAGO 858-528 230VAC 12A DPDT-CO DIN Rail Mountable Relay Module

MPN
858-528
Brand
WAGO
EAN-13
4055143567701
Order Code
52-2934
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Was Unit Price (Ex VAT)
1+ £15.90 £9.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockContact us for additional stock

This WAGO 858-528 230VAC 12A DPDT-CO Relay Module is fitted with a Red LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable
  • RED LED Status Indicators
Type Interface Relay Module
Category Relay and Optocoupler Modules
Coil Voltage 230V
Color Grey
Connection Push-in CAGE CLAMP®
Contact Configuration DPDT-CO
Fine-stranded conductor max. 2 1.5
Fine-stranded conductor max. WG 16 WGA
Fine-stranded conductor min. 2 0.34
Fine-stranded conductor min. WG 16 WGA
Length 73mm
Mounting Type DIN rail
Operating Temperature -40 to +55°C
Product Main Function Relay module
Single-stranded conductor max. 2 1.5
Single-stranded conductor max. WG 16 WGA
Single-stranded conductor min. 2 0.34
Single-stranded conductor min. WG 22 WGA
Stripping length of 9mm
Stripping length up to 10mm
Switching Current Max 12A
Switching Power 3000VA
Switching Voltage Max (AC) 250VA
Unit Weight KGM
Weight 85.3g

Reviews

Be the first to submit a review

Trustpilot