WAGO 857-451 Passive Isolator 1-Channel

MPN
857-451
Brand
WAGO
EAN-13
4045454471323
Order Code
50-8477
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £129.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/09/2026

The WAGO Passive Isolator 1-channel is a high quality transducer for DIN 35 rail. The 1-channel passive isolator filters and electrically isolates 0(4)-20mA analog standard signals. No additional supply voltage required. Safe 3-way isolation with 2.5kV test voltage to EN 61140.
  • Light grey colour
  • CAGE CLAMP®S Connection
  • Category Signal Conditioners
    Connection Push-in CAGE CLAMP®
    Fine-stranded conductor max. AWG 14 AWG
    Fine-stranded conductor max. mm² 2.5mm²
    Fine-stranded conductor min. AWG 14 AWG
    Fine-stranded conductor min. mm² 0.34mm²
    Flammability class according to UL94 V0
    Height 94mm
    Height inch 3.701inches
    Product Main Function Passive isolator
    Single-stranded conductor max. AWG 14 AWG
    Single-stranded conductor max. mm² 2.5mm²
    Single-stranded conductor min. AWG 28 AWG
    Single-stranded conductor min. mm² 0.08mm²
    Stripping length of 1 mm 9mm
    Stripping length up to 1 mm 10mm
    Unit Weight KGM
    Weight 24.731g
    Width 6mm
    Width inch 0.236inches

    Reviews

    Be the first to submit a review

    Trustpilot