WAGO 857-354 24V AC/DC 6A SPDT-CO DIN Rail Mountable Relay Module

MPN
857-354
Brand
WAGO
EAN-13
4055143122061
Order Code
52-2925
Country of Origin
China

Discontinued


This WAGO 857-354 24V AC/DC 6A SPDT-CO Relay Module is fitted with a Yellow LED status indicator. The module is DIN-35 Rail mountable, and utilises push-in CAGE CLAMP® technology for efficient installation.
  • Easy commoning using adjacent jumpers
  • Marking using WMB Multi markers and group marker carriers
  • Push-in CAGE CLAMP® technology
  • DIN-35 Rail mountable

Type Interface Relay Module
Coil Voltage 24V
Contact Configuration SPDT-CO
Height 94mm
Length 81mm
Mounting Type DIN rail
Operating Temperature -40 to +60°C
Switching Current Max 6A
Switching Power 1500VA
Switching Voltage Max (AC) 250VA
Weight 30.9g
Width 6mm

Trustpilot