WAGO 788-303 12VDC 16A SPDT-CO DIN Rail Mountable Relay Module |
52-2906
|
|
Despatched same day - 9 in stockAdditional quantity lead time 9 days
|
1+ £7.72
Price per unit Ex VAT
|
12V |
|
SPDT-CO |
86mm |
|
|
|
|
16A |
|
4000VA |
|
45.9g |
15mm |
|
|
|
|
|
|
WAGO 788-304 24VDC 16A SPDT-CO DIN Rail Mountable Relay Module |
52-2907
|
|
Despatched same day - 150 in stockAdditional quantity lead time 9 days
|
1+ £8.03
Price per unit Ex VAT
|
24V |
|
SPDT-CO |
86mm |
|
|
|
|
16A |
|
4000VA |
|
45.9g |
15mm |
|
|
|
|
|
|
WAGO 788-311 12VDC 8A DPDT-CO DIN Rail Mountable Relay Module |
52-2908
|
|
Despatched same day - 46 in stockAdditional quantity lead time 9 days
|
1+ £8.07
Price per unit Ex VAT
|
12V |
|
DPDT-CO |
86mm |
|
|
|
|
8A |
|
2000VA |
|
45.4g |
15mm |
|
|
|
|
|
|
WAGO 788-312 24VDC 8A DPDT-CO DIN Rail Mountable Relay Module |
52-2909
|
|
Despatched same day - 6 in stockAdditional quantity lead time 9 days
|
1+ £7.70
Price per unit Ex VAT
|
24V |
|
DPDT-CO |
86mm |
|
|
|
|
8A |
|
2000VA |
|
45.5g |
15mm |
|
|
|
|
|
|
WAGO 788-354 24VDC 16A SPDT-CO DIN Rail Mountable Relay Module |
52-2910
|
|
Available to back orderBack-order availability date - 01/12/2026
|
1+ £12.19
Price per unit Ex VAT
|
24V |
|
SPDT-CO |
86mm |
|
|
|
|
16A |
|
4000VA |
|
44.1g |
15mm |
|
|
|
|
|
|
WAGO 788-506 24VAC 16A SPDT-CO DIN Rail Mountable Relay Module |
52-2911
|
|
Despatched same day - 2 in stockAdditional quantity lead time 9 days
|
1+ £8.97
Price per unit Ex VAT
|
24V |
|
SPDT-CO |
86mm |
|
|
|
|
16A |
|
4000VA |
|
46.4g |
15mm |
|
|
|
|
|
|
WAGO 788-508 230VAC 16A SPDT-CO DIN Rail Mountable Relay Module |
52-2912
|
|
Available to back orderBack-order availability date - 01/12/2026
|
1+ £10.07
Price per unit Ex VAT
|
230V |
|
SPDT-CO |
86mm |
|
|
|
|
16A |
|
4000VA |
|
46g |
15mm |
|
|
|
|
|
|
WAGO 788-512 24VAC 8A DPDT-CO DIN Rail Mountable Relay Module |
52-2913
|
|
Despatched same day - 3 in stockAdditional quantity lead time 9 days
|
1+ £9.35
Price per unit Ex VAT
|
24V |
|
DPDT-CO |
86mm |
|
|
|
|
8A |
|
2000VA |
|
47.7g |
15mm |
|
|
|
|
|
|
WAGO 788-515 115VAC 8A DPDT-CO DIN Rail Mountable Relay Module |
52-2914
|
|
Available to back orderBack-order availability date - 01/12/2026
|
1+ £10.47
Price per unit Ex VAT
|
115V |
Relay and Optocoupler Modules |
DPDT-CO |
|
Grey |
Push-in CAGE CLAMP® |
2.5mm2 |
14 WGA |
8A |
0.34mm2 |
2000VA |
14 WGA |
45g |
|
Relay module |
2.5mm2 |
14 WGA |
0.34mm2 |
22 WGA |
9mm |
WAGO 788-516 230VAC 8A DPDT-CO DIN Rail Mountable Relay Module |
52-2915
|
|
Despatched same day - 28 in stockAdditional quantity lead time 9 days
|
1+ £10.79
Price per unit Ex VAT
|
230V |
|
DPDT-CO |
86mm |
|
|
|
|
8A |
|
2000VA |
|
45.7g |
15mm |
|
|
|
|
|
|