WAGO 787-862 EPSITRON Circuit Breaker 24V DC 10A 240W 4 Outputs

Image Representative of Range

WAGO 787-862 EPSITRON Circuit Breaker 24V DC 10A 240W 4 Outputs

MPN
787-862
Brand
WAGO
EAN-13
4045454909864
Order Code
13-4417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £221.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wago EPSITRON 787-862 is a din rail power supply unit providing 24 V DC at 10 A and 240 watts, featuring four outputs. It is suitable for use in industrial applications where reliable and efficient power distribution is required. This device is designed for easy integration into control cabinets and other electrical installations.
Type RCCB
Category Protective Devices and Electronics
Connection Spring-loaded terminal
Current Rating 10a
Depth 163mm
Dim (W x H x D) 40 x 127 x 163 mm
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 127mm
Height inch 6.732inches
Height mm 171mm
Input Voltage 18 - 30V DC
Max. output current 10A
Maximum Input Volage 30V AC
Minimum Input Volage 18V AC
Misc Attribute EPSITRON® 787-862
Nominal Input Voltage 24 V/DC
Number of Outputs 4
Output current (details) 1-10A
Output current (max.) - rounded 10A
Output Voltage 4 x 24V DC
Output voltage (max.) 24V DC
Output voltage (min.) 24V DC
Output Voltage (Nominal) 24V DC
Power 240W
Product Main Function Electronic circuit breaker
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Unit Weight KGM
Voltage Rating - DC 24V DC
Weight 800g
Width 40mm
Width inch 1.575inches
Width mm 40mm

Reviews

Be the first to submit a review

Trustpilot