Electronic Circuit Breaker; 1-Channel; 24 Vdc Input Voltage; Adjustable 0.5 … 4 A; Signal Contact
This WAGO 787-3861/004-020 1-channel 24V DC, 0.5-4A Adjustable Electronic Circuit Breaker (ECB) is a space-saving solution that provides safe and dependable tripping in the event of a short circuit or overload on its secondary side.
Operation is easy and reliable. The trip current is set via an on, off and reset button with LED status indication. The nominal output current can be adjusted between 0.5–4A in steps of 0.5A.
The Electronic Circuit Breakers in the WAGO 787 Series enable the use of economical standard power supplies. Their design minimises the amount of wiring required by offering two connectible voltage output terminals.
- Space-saving ECB with 1 channel
- Reliably and safely trips in the event of an overload and short circuit on the secondary side
- Switch-on capacity > 50,000μF
- Enables the use of an economical, standard power supply
- Minimises wiring via two voltage outputs
- Maximises commoning options on both input and output sides
- Status signal – adjustable as single or group message
- Reset, switch on/off via remote input or local switch
- Prevents power supply overload due to total inrush current, using time-delayed switch-on during interconnected operation
- Manufacturer part 787-3861/004-020
| Type |
ECB |
| Category |
Protective Devices and Electronics |
| Connection |
Push-in CAGE CLAMP® |
| Current Ratng |
4A |
| Dimensions |
94 x 6 x 97.8mm |
| Fine-stranded conductor max. AWG |
14 AWG |
| Fine-stranded conductor max. mm² |
2.5mm² |
| Fine-stranded conductor min. AWG |
14 AWG |
| Fine-stranded conductor min. mm² |
0.34mm² |
| Height |
94mm |
| Height inch |
3.701inches |
| IP Rating |
IP20 |
| Mounting Type |
DIN-35 rail |
| Nominal Input Voltage |
24V DC |
| Number of Channels |
1 |
| Output Current |
0.5 - 4A |
| Product Main Function |
Electronic circuit breaker |
| Single-stranded conductor max. AWG |
14 AWG |
| Single-stranded conductor max. mm² |
2.5mm² |
| Single-stranded conductor min. AWG |
26 AWG |
| Single-stranded conductor min. mm² |
0.08mm² |
| Stripping length of 1 mm |
9mm |
| Stripping length up to 1 mm |
10mm |
| Unit Weight |
KGM |
| Voltage Rating - DC |
24V DC |
| Weight |
55.7g |
| Width |
6mm |
| Width inch |
0.236inches |