WAGO 787-1668 EPSITRON Circuit Breaker 24VDC 10A 240W 8 Outputs

Image Representative of Range

WAGO 787-1668 EPSITRON Circuit Breaker 24VDC 10A 240W 8 Outputs

MPN
787-1668
Brand
WAGO
EAN-13
4050821502593
Order Code
13-4410
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £266.30 £264.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The WAGO EPSITRON® 787-1668 is an industrial power supply unit designed for DIN rail mounting, delivering 24 V DC at 10 A with a total power capacity of 240 W. Manufactured by WAGO, this power supply module features eight outputs, making it suitable for complex automation and control systems. Typical applications include powering industrial equipment, process control systems, and other automated machinery requiring reliable power distribution.
Type RCCB
Category Protective Devices and Electronics
Connection Spring-loaded terminal
Current Rating 10a
Depth 127mm
Dim (W x H x D) 42 x 142.5 x 127 mm
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 142.5mm
Height inch 5inches
Height mm 127mm
Input Voltage 18 - 30V DC
Max. output current 10A
Maximum Input Volage 30V AC
Minimum Input Volage 18V AC
Misc Attribute EPSITRON® 787-1668
Nominal Input Voltage 24 V/DC
Number of Outputs 8
Output current (details) 8 x 1 - 10A
Output current (max.) - rounded 10A
Output Voltage 8 x 24V DC
Output voltage (max.) 24V DC
Output voltage (min.) 24V DC
Output Voltage (Nominal) 24V DC
Power 240W
Product Main Function Electronic circuit breaker
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Unit Weight KGM
Voltage Rating - DC 24V DC
Weight 440g
Width 42mm
Width inch 1.654inches
Width mm 42mm

Reviews

Be the first to submit a review

Trustpilot