WAGO 787-1664 EPSITRON Circuit Breaker 24V DC 10A 240W 4 Outputs

Image Representative of Range

WAGO 787-1664 EPSITRON Circuit Breaker 24V DC 10A 240W 4 Outputs

MPN
787-1664
Brand
WAGO
EAN-13
4050821502609
Order Code
13-4409
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £133.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The WAGO EPSITRON 787-1664 is an industrial power supply unit designed for DIN rail mounting. It delivers 24 V DC output with a capacity of 10 A and 240 W, featuring four outputs. This reliable power supply is ideal for industrial and commercial applications where robust and efficient power distribution is essential.
Type RCCB
Category Protective Devices and Electronics
Connection Spring-loaded terminal
Current Rating 10a
Depth 90mm
Dim (W x H x D) 45 x 115.5 x 90 mm
Fine-stranded conductor max. AWG 8 AWG
Fine-stranded conductor max. mm² 10mm²
Fine-stranded conductor min. AWG 8 AWG
Fine-stranded conductor min. mm² 0.5mm²
Height 115.5mm
Height inch 3.543inches
Height mm 90mm
Input Voltage 18 - 30V DC
Max. output current 10A
Maximum Input Volage 30V AC
Minimum Input Volage 18V AC
Misc Attribute EPSITRON® 787-1664
Nominal Input Voltage 24 V/DC
Number of Outputs 4
Output current (details) 4 x 1 - 10A
Output current (max.) - rounded 10A
Output Voltage 4 x 24V DC
Output voltage (max.) 24V DC
Output voltage (min.) 24V DC
Output voltage (nominal) 24V DC
Power 240W
Product Main Function Electronic circuit breaker
Single-stranded conductor max. AWG 8 AWG
Single-stranded conductor max. mm² 10mm²
Single-stranded conductor min. AWG 20 AWG
Single-stranded conductor min. mm² 0.5mm²
Stripping length of 1 mm 13mm
Stripping length up to 1 mm 15mm
Unit Weight KGM
Voltage Rating - DC 24V DC
Weight 170g
Width 45mm
Width inch 1.772inches
Width mm 45mm

Reviews

Be the first to submit a review

Trustpilot