WAGO 773 Series PUSH WIRE® Splicing Connectors 24A

WAGO Brand: WAGO

PUSH WIRE® splicing connectors from WAGO suitable for use with junction boxes.

  • Transparent housing
  • Rated current 24A
  • Height 13.1mm
  • Depth 19.5mm
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Colour Number of connection points Number of Ways Type Pitch Wire Gauge Mounting Type Body Style Current Rating Mounting Termination
WAGO 773-102 2 Conductor PUSH WIRE® Splicing Connector 24A Yellow
WAGO 773-102 2 Conductor PUSH WIRE® Splicing Connector 24A Yellow
Standard range
Order code: 21-6153
MPN: 773-102

Order in multiples of 100


Available to back orderBack-order availability date - 26/10/2026
100+ £0.110
Price per unit Ex VAT
2 Yellow 2 Connector box 5.7mm 12 AWG Cable Terminal block 24A Push-in Splice
WAGO 773-104 4 Conductor PUSH WIRE® Splicing Connector 24A Orange
WAGO 773-104 4 Conductor PUSH WIRE® Splicing Connector 24A Orange
Standard range
Order code: 21-5910
MPN: 773-104

Order in multiples of 100


Available to back orderBack-order availability date - 26/10/2026
100+ £0.190
Price per unit Ex VAT
4 Orange 4 4 Connector box 5.7mm 12 AWG Cable Terminal block 24A Push-in Splice
WAGO 773-106 6 Conductor PUSH WIRE® Splicing Connector 24A Violet
WAGO 773-106 6 Conductor PUSH WIRE® Splicing Connector 24A Violet
Standard range
Order code: 21-6154
MPN: 773-106

Order in multiples of 50


Available to back orderBack-order availability date - 26/10/2026
50+ £0.260
Price per unit Ex VAT
6 Violet 2 Connector box 5.7mm 12 AWG Cable Terminal block 24A Push-in Splice
WAGO 773-108 8 Conductor PUSH WIRE® Splicing Connector 24A Black
WAGO 773-108 8 Conductor PUSH WIRE® Splicing Connector 24A Black
Standard range
Order code: 21-5911
MPN: 773-108

Order in multiples of 50


Available to back orderBack-order availability date - 26/10/2026
50+ £0.311
Price per unit Ex VAT
8 Black 8 Connector box 5.7mm 12 AWG Cable Terminal block 24A Push-in Splice

Trustpilot