WAGO 771-9993/006-101 WINSTA® MIDI Cable Assemblies 5P Plug Series 771 Black 1m

MPN
771-9993/006-101
Brand
WAGO
EAN-13
2050000387838
Order Code
50-8530
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    118.589g 216.790g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

WAGO WINSTA® MIDI Cable Assemblies, with 3-Pin Jack-Plug, Series 771 Black, made of PVC.
  • Length 1m
Type Cable assemby
Outer diameter N/A
Category Pluggable Connectors
Colour black
Connection Free plug / receptacle
Continuous Use Temperature -35 … +85 °C
Flammability class according to UL94 V0
Height 12.9mm
Height inch 0.508inches
Number of pins 3
Number of Rows 1
Orientation Straight
Product Main Function Cable assembly
Rated current 16 A
Total number of potentials 3
Unit Weight KGM
Weight 118.589g
Width 27mm
Width inch 1.063inches

Reviews

Be the first to submit a review

Trustpilot