WAGO 770-201 Fastener Black 1 piece Easy Snap-In Installation

Image Representative of Range

WAGO 770-201 Fastener Black 1 piece Easy Snap-In Installation

MPN
770-201
Brand
WAGO
EAN-13
2050001322456
Order Code
13-4387
Country of Origin
Germany
Qty Unit Price (Ex VAT)
10+ £0.466
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

The WAGO fastener in black, model 770-201, is a single-piece power plug designed for secure connections. Manufactured by WAGO, its main attributes include reliable attachment and user-friendly installation. Typically, it is used for connecting mains sockets and plugs in various electrical applications.
Type Fastener
Category Pluggable Connectors;Accessories
Color black
Colour Black
Continuous Use Temperature -35 … +85 °C
Flammability class according to UL94 V0
Product Main Function Cover
Unit Weight KGM
Used With Wago Winsta Midi 770
Weight 0.420g

Reviews

Be the first to submit a review

Trustpilot