WAGO 758-879/000-001 SD Card PLC Memory Module for Enhanced Storage

Image Representative of Range

WAGO 758-879/000-001 SD Card PLC Memory Module for Enhanced Storage

Order Code:

13-4381

Brand: WAGO MPN: 758-879/000-001 EAN-13: 4050821007616
Qty Unit Price (Ex VAT)
1+ £137.92
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,329 available to back orderBack-order availability date - 19/04/2026

The WAGO 758-879/000-001 SD Card PLC memory module, manufactured by WAGO, enhances programmable logic controllers with additional storage capacity. It is specifically designed to handle data transfer and backup in industrial automation systems. Suitable for use in a variety of sectors, it enables efficient data management within complex automated processes.
Type PLC memory module
Category I/O Systems
Depth 2.1mm
Depth mm 2.1mm
Dimensions (W x H x D) 24 x 32 x 2.1 mm
Height 32mm
Height mm 32mm
Misc Attribute 758-879/000-001 SD Card
Product Main Function Memory card
Unit Weight KGM
Width 24mm
Width mm 24mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot