WAGO 750-976 PROFINET RJ-45 IP20 PLC Connector Ethernet 10/100 Mbit/s

Image Representative of Range

WAGO 750-976 PROFINET RJ-45 IP20 PLC Connector Ethernet 10/100 Mbit/s

MPN
750-976
Brand
WAGO
EAN-13
4045454988173
Order Code
13-4380
Country of Origin
Switzerland
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £18.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The WAGO 750-976 PROFINET RJ-45, IP20 PLC connector, manufactured by WAGO, is designed for seamless integration and reliable data transmission in automation systems. This connector features an IP20 rating, making it suitable for use in controlled environments. It is typically utilised in industrial settings for connecting programmable logic controllers in automation processes.
Type RJ45 Plug
Category Controllers;I/O Systems;Industrial Switches
Connector 1 RJ45
Depth 59mm
Height 14mm
Misc Attribute 750-976 PROFINET RJ-45, IP20
Product Main Function Connector plug
Single-stranded conductor max. AWG 23/1 AWG
Single-stranded conductor max. mm² 0.24mm²
Single-stranded conductor min. AWG 26/1 AWG
Single-stranded conductor min. mm² 0.13mm²
Unit Weight KGM
Weight 13.4g
Width 59mm
Width mm 14mm

Reviews

Be the first to submit a review

Trustpilot