WAGO 750-531 PLC Digital Output Module 4-Channel DC24V 0.5A Switch

Image Representative of Range

WAGO 750-531 PLC Digital Output Module 4-Channel DC24V 0.5A Switch

MPN
750-531
Brand
WAGO
EAN-13
4045454513733
Order Code
13-4377
Country of Origin
Germany
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £46.32 £45.39
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Wago PLC digital output module 750-531 is a compact automation component characterised by its capability to deliver digital outputs at 24 V/DC with a current of 0.5 A for two conductors. Measuring 12x64x100mm, this module is designed for remote maintenance tasks, making it ideal for industrial applications requiring reliable control. Wago is known for producing high-quality programmable logic controllers used in various automation systems.
Type PLC digital output module
Category I/O Systems
Colour light gray
Connectable conductor materials Copper
Depth 69.8mm
Depth inch 2.748inches
Factory colour Light grey
Fine-stranded conductor max. AWG 14 AWG
Fine-stranded conductor max. mm² 2.5mm²
Fine-stranded conductor min. AWG 14 AWG
Fine-stranded conductor min. mm² 0.08mm²
Height 100mm
Height inch 3.937inches
Inputs / outputs 4 digital outputs
IP Rating IP20
Max. ambient temperature +55°C
Min. ambient temperature 0°C
Misc Attribute 1 24 V/DC 0.5 ms (2 wires)
Mounting DIN rail
Number of outputs (max.) 4
Operating Voltage 24V DC
Product Main Function Digital output
Single-stranded conductor max. AWG 14 AWG
Single-stranded conductor max. mm² 2.5mm²
Single-stranded conductor min. AWG 28 AWG
Single-stranded conductor min. mm² 0.08mm²
Stripping length of 1 mm 8mm
Stripping length up to 1 mm 9mm
Unit Weight KGM
Weight 49.414g
Width 12mm
Width inch 0.472inches

Reviews

Be the first to submit a review

Trustpilot