WAGO 709-591 Switching Cabinet Drawer (for Mounting on TS35)

MPN
709-591
Brand
WAGO
EAN-13
4050821238430
Order Code
50-3610
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 13/11/2026

Switching cabinet drawer from the WAGO 709 series, suitable for mounting on TS35 and ideal for storing small parts that are not constantly in use in the distribution area, for example test adaptors, jumpers and spare fuses.


  • Size 45 x 54 x 76mm
  • Manufacturer's part 709-591
Type 709-591
Enclosure Height 45mm
Enclosure Length 76mm
Enclosure Width 54mm
Colour Green
Protection Rating None
Category Accessories
Color multi-colored
External Features DIN rail mounting
Product Main Function Mounting accessories
Size 45 x 54 x 76mm
Unit Weight KGM
Weight 45.000g

Reviews

Be the first to submit a review

Trustpilot