WAGO 289-504 20 Pole PCB Interface Module with Male Connector Type DIN 41651

MPN
289-504
Brand
WAGO
EAN-13
4045454783129
Order Code
21-6082
Country of Origin
Germany

Discontinued


A 20-pole interface module from WAGO with male connectors suitable for DIN-35 rail mounting according to DIN 41651.


  • CAGE CLAMP® connection
  • Height above DIN rail 36mm
  • Depth 85mm
  • Width 53.5mm
  • Manufacturer's part 289-504
Connector Type Male
Number of Ways 20
Terminal Type Cage clamp

Trustpilot