WAGO 288-622 Fixing Foot for DIN 35 Rail Grey

MPN
288-622
Brand
WAGO
EAN-13
4017332639460
Order Code
21-6074
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.630
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/11/2026

Fixing foot from WAGO suitable for DIN-35 rail mounting.


  • Colour: grey
  • Height 25.2mm
  • Width 106mm
  • Depth 17.55mm
  • Manufacturer's part 288-622
Type Mounting foot
Colour Grey
Protection Rating None
Body Style Accessory
Category Accessories
Color Grey
Depth 17.55mm
Mounting Type DIN rail
Product Main Function Mounting carrier and mounting feet
Unit Weight KGM
Weight 5.300g

Reviews

Be the first to submit a review

Trustpilot