WAGO 288-601 Lateral Cover Size 1 Grey

MPN
288-601
Brand
WAGO
EAN-13
4017332612180
Order Code
21-5829
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 20/12/2026

Small lateral cover from WAGO suitable for DIN-35 rail mounting.


  • Size 1
  • Colour: grey
  • Width 6.35mm
  • Depth 85mm
  • Manufacturer's part 288-601
Type Lateral cover
Colour Grey
Protection Rating None
Body Style Accessory
Category Accessories
Color Grey
Height 85mm
Height inch 3.346inches
Mounting Type DIN rail
Product Main Function Mounting carrier and mounting feet
Unit Weight KGM
Weight 3.310g
Width 6.35mm
Width inch 0.25inches

Reviews

Be the first to submit a review

Trustpilot