Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 285-995 25mm 2-cond. Thro. T-blk. f T35x15 ATEX Ex-e II Grey AWG 4-4

WAGO 285-995 25mm 2-cond. Thro. T-blk. f T35x15 ATEX Ex-e II Grey AWG 4-4

Order Code:  

58-7966

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 285-995 Copy to clipboard EAN-13: 4044918452755
 Report an error

Discontinued

WAGO 285-995 25mm wide. 2-conductor Through Terminal Block only DIN Rail 35x15 ATEX Ex-e II Colour Grey. For wire sizes AWG 4-4. Pack size 5.
  • Manufacturer part No. 285-995
  • ATEX Ex-e II
  • Nominal voltage 750V
  • Nominal current 211A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 4
  • AWG min. 4
  • Max. cross section 95mm²
  • Min. cross section 25mm²
  • Colour Grey
  • Contents 5pk
  • Dimensions, width 25mm
  • Dimensions, height 101mm

Reviews


Be the first to submit a review