Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 285-637/999-950 16mm 2-c Gnd T-bk. End Plate T35x15 ATEX Gn-yl AWG10-2

WAGO 285-637/999-950 16mm 2-c Gnd T-bk. End Plate T35x15 ATEX Gn-yl AWG10-2

Order Code:  

58-7964

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 285-637/999-950 Copy to clipboard EAN-13: 4045454218775
 Report an error

Discontinued

WAGO 285-637/999-950 16mm wide. 2-conductor Terminal Block End Plate only DIN Rail 35x15 ATEX Ex-e II Colour Green-yellow. For wire sizes AWG 10-2. Pack size 15.
  • Manufacturer part No. 285-637/999-950
  • ATEX Ex-e II
  • Nominal current 125A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 2
  • AWG min. 10
  • Max. cross section 35mm²
  • Min. cross section 6mm²
  • Colour Green-yellow
  • Contents 15pk
  • Dimensions, width 16mm
  • Dimensions, height 53mm

Reviews


Be the first to submit a review