Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 282-697 8mm 2-conductor Disconnect Terminal Block Grey AWG 24-10

WAGO 282-697 8mm 2-conductor Disconnect Terminal Block Grey AWG 24-10

Order Code:  

58-8517

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-697 Copy to clipboard EAN-13: 4050821234524
 Report an error

Discontinued

WAGO 282-697 8mm wide. 2-conductor Disconnect Terminal Block Colour Grey. For wire sizes AWG 24-10. Pack size 25.
  • Manufacturer part No. 282-697
  • Nominal voltage 400V
  • Nominal current 30A
  • Pins per row 2
  • No. of rows 1
  • Number of pins 2
  • AWG max. 10
  • AWG min. 24
  • Max. cross section 6mm²
  • Min. cross section 0.2mm²
  • Colour Grey
  • Contents 25pk
  • Dimensions, width 8mm
  • Dimensions, height 37mm

Reviews


Be the first to submit a review