WAGO 282-443 3-way Insulated Adjacent Jumper for Switch Lever Orange

MPN
282-443
Brand
WAGO
EAN-13
4045454888435
Order Code
58-8325
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
10+ £0.940
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderBack-order availability date - 23/10/2026

WAGO 282-443 3-way Insulated Adjacent Jumper for Switch Lever Colour Orange. Pack size 50.
  • Manufacturer part No. 282-443
  • Colour Orange
  • Contents 50pk
  • Weight 3.8g
Accessory Type Jumper
Category Rail-Mount Terminal Blocks;Accessories
Colour orange
Continuous Use Temperature -60 … +105 °C
Flammability class according to UL94 V0
Product Main Function Jumper
Rated current 30 A
Type 282-443
Unit Weight KGM
Weight 3.830g

Reviews

Be the first to submit a review

Trustpilot