Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-368 1mm Step Down Cover Plate for 282-681 Orange

Order Code:  

58-8292

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-368 Copy to clipboard EAN-13: 4017332337281
 Report an error

Discontinued

WAGO 282-368 1mm wide. Step Down Cover Plate for 282-681 Colour Orange. Pack size 25.
  • Manufacturer part No. 282-368
  • Colour Orange
  • Contents 25pk
  • Dimensions, width 1mm
  • Dimensions, height 23.3mm
  • Weight 2.27g

Reviews


Be the first to submit a review