Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 282-302 4mm End and Intermediate Plate Orange

Order Code:  

58-8260

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 282-302 Copy to clipboard EAN-13: 4017332286091
 Report an error

Discontinued

WAGO 282-302 4mm wide. End and Intermediate Plate Colour Orange. Pack size 100.
  • Manufacturer part No. 282-302
  • Colour Orange
  • Contents 100pk
  • Dimensions, width 4mm
  • Dimensions, height 37mm
  • Weight 3.775g

Reviews


Be the first to submit a review