WAGO 264 Series 10mm 4 Conductor ExeII Snap-in Grey Terminal Strips AWG20 to 12

WAGO Brand: WAGO
  • AWG max. 14
  • AWG min. 20
  • Colour Grey
  • Complies with ATEX Ex-e II
  • Dimensions, height 22.1 mm
  • Max. cross section 2.5 mm²
  • Min. cross section 0.5 mm²
  • Nominal current 23 A
  • Nominal voltage 690 V
  • Pins per row 4
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Dimensions Number of pins Total number of potentials Total number of terminal points Weight Width Width inch Width mm Type Pitch Wire Gauge Mounting Type Category Colour Connectable conductor materials Connection Depth Depth inch Fine-stranded conductor max. mm²
WAGO 264-282 2-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-282 2-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7753
MPN: 264-282

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £2.57
Price per unit Ex VAT
2 8 2 8 15.000g 27mm 1.063inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-283 3-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-283 3-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7754
MPN: 264-283

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £3.59
Price per unit Ex VAT
3 12 3 12 21.199g 37mm 1.457inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-284 4-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-284 4-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7755
MPN: 264-284

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £4.68
Price per unit Ex VAT
4 width 47mm 16 4 16 28.000g , width 47mm 1.85inches 47mm Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-286 6-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-286 6-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7756
MPN: 264-286

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £6.77
Price per unit Ex VAT
6 24 6 24 41.000g 67mm 2.638inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-287 7-way 10mm 4-Cndtr. ExeII Snap In Terminal Strip Grey AWG20-12
WAGO 264-287 7-way 10mm 4-Cndtr. ExeII Snap In Terminal Strip Grey AWG20-12
Standard range
Order code: 58-7757
MPN: 264-287

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £7.87
Price per unit Ex VAT
7 28 7 28 47.500g 77mm 3.031inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-288 8-way 10mm 4-Cndtr. ExeII Snap In Terminal Strip Grey AWG20-12
WAGO 264-288 8-way 10mm 4-Cndtr. ExeII Snap In Terminal Strip Grey AWG20-12
Standard range
Order code: 58-7758
MPN: 264-288

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £8.91
Price per unit Ex VAT
8 32 8 32 54.000g 87mm 3.425inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-289 9-way 10mm 4-Cndtr. ExeII Snap In Terminal Strip Grey AWG20-12
WAGO 264-289 9-way 10mm 4-Cndtr. ExeII Snap In Terminal Strip Grey AWG20-12
Standard range
Order code: 58-7759
MPN: 264-289

Order in multiples of 50


Available to back orderBack-order availability date - 13/11/2026
50+ £9.98
Price per unit Ex VAT
9 36 9 36 60.500g 97mm 3.819inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-290 10-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-290 10-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7760
MPN: 264-290

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £11.06
Price per unit Ex VAT
10 40 10 40 67.000g 107mm 4.213inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-292 12-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-292 12-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7761
MPN: 264-292

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £13.18
Price per unit Ex VAT
12 48 12 48 80.000g 127mm 5inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-285 5-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-285 5-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7766
MPN: 264-285

Order in multiples of 100


Available to back orderBack-order availability date - 13/11/2026
100+ £5.72
Price per unit Ex VAT
5 20 5 20 34.500g 57mm 2.244inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²
WAGO 264-291 11-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
WAGO 264-291 11-way 10mm 4-Cndtr. ExeII Snap-in T-Strip Grey AWG20-12
Standard range
Order code: 58-7767
MPN: 264-291

Order in multiples of 25


Available to back orderBack-order availability date - 13/11/2026
25+ £12.11
Price per unit Ex VAT
11 44 11 44 73.500g 117mm 4.606inches Terminal Strip 10mm 12 AWG Flange Rail-Mount Terminal Blocks light gray Copper CAGE CLAMP® 22.1mm 0.87inches 2.5mm²

Trustpilot