WAGO 252-910 10 Pole 3.5mm Solder Pin strip

MPN
252-910
Brand
WAGO
EAN-13
4044918506830
Order Code
21-5811
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.410g 1.025g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
500+ £1.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 09/12/2026

Solder pin strip with 10 poles from WAGO.


  • Pitch 3.5mm
  • Pin length 3.5mm
  • Manufacturer's part 252-910
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour black
Flammability class according to UL94 V0
Pin length 3.5mm
Product Main Function Solder pin
Unit Weight KGM
Weight 1.025g

Reviews

Be the first to submit a review

Trustpilot