WAGO 252-904 4 Pole 3.5mm Solder Pin strip

MPN
252-904
Brand
WAGO
EAN-13
4044918504249
Order Code
21-6056
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Weight:

    0.410g 1.025g
View Full Product Range (2)
Qty Unit Price (Ex VAT)
500+ £0.461
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
Available to back orderBack-order availability date - 07/10/2026

Solder pin strip with 4 poles from WAGO.


  • Pitch 3.5mm
  • Pin length 3.5mm
  • Manufacturer's part 252-904
Category PCB Terminal Blocks and Connectors;Pluggable Connectors
Colour black
Flammability class according to UL94 V0
Product Main Function Solder pin
Unit Weight KGM
Weight 0.410g

Reviews

Be the first to submit a review

Trustpilot