WAGO 243 Series MICRO PUSH WIRE® 6A Splice Connectors Yellow

WAGO Brand: WAGO

Micro PUSH WIRE® splice connectors from WAGO suitable for use with junction boxes.

  • Available in 4 conductor and 8 conductor versions
  • Rated current 6A
  • Side-entry wiring
  • Colour: yellow
  • Height 6.8mm
  • Depth 10mm
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Wire Gauge Colour Number Number of Conductors Number of Ways Series Type Pitch Mounting Type Body Style Current Rating Mounting Termination
WAGO 243-508 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Yellow
WAGO 243-508 MICRO PUSH WIRE® 8 Conductor 6A Splice Connector Yellow
Standard range
Order code: 21-5802
MPN: 243-508

Order in multiples of 50


Available to back orderBack-order availability date - 27/10/2026
50+ £0.318
Price per unit Ex VAT
8 12 AWG of conductors 8 8 8 243 Connector box 10mm Cable Terminal block 6A Push-in Splice
WAGO 243-504 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Yellow
WAGO 243-504 MICRO PUSH WIRE® 4 Conductor 6A Splice Connector Yellow
Standard range
Order code: 21-6049
MPN: 243-504

Order in multiples of 100


Available to back orderBack-order availability date - 27/10/2026
100+ £0.215
Price per unit Ex VAT
4 0.6 to 0.8AWG Yellow 4 Connector box 10mm Cable Terminal block 6A Push-in Splice

Trustpilot