WAGO 233-335 Tools Compact and Durable Single Piece

Image Representative of Range

WAGO 233-335 Tools Compact and Durable Single Piece

MPN
233-335
Brand
WAGO
EAN-13
4017332534833
Order Code
13-4337
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £15.44
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

WAGO manufactures the 233-335, a screw terminal block used for printed circuit board connections. This tool ensures secure and reliable connections in electrical applications. It is particularly useful in electronics assembly and maintenance tasks.
Type Tools
Category Tools
Colour green
Depth 72mm
Depth inch 2.83inches
Min. stripping length 10mm
Misc Attribute WAGO GmbH & Co.kg
Product Main Function Operating tool
Series 233
Stripping length (max.) 10mm
Unit Weight KGM
Weight 3.271g
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot