WAGO 210 Series Steel Carrier Rails Slotted

WAGO Brand: WAGO
Slotted carrier rail from WAGO made from galvanised steel.
  • Length 2m
  • Height 7.5mm
  • Depth 35mm
  • Thickness 1mm
  • Hole width 25mm
  • Complies with EN 60715
Description Image Product Buy Pricing (Ex VAT) Height Height inch Weight Type Width Category Color Colour Depth Depth inch Material Product Main Function Unit Weight Width inch
WAGO 210-112 Steel Carrier Rail Slotted Galvanized
WAGO 210-112 Steel Carrier Rail Slotted Galvanized
Standard range
Order code: 58-9347
MPN: 210-112

Despatched same day - 24 in stockAdditional quantity lead time 7 days
1+ £9.61
10+ £9.36
50+ £9.24
Price per unit Ex VAT
7.5mm 0.295inches 630.000g DIN rail 2000mm Accessories silver-colored Galvanized 35mm 1.378inches Steel Mounting accessories KGM 78.74inches
WAGO 210-504 Steel Carrier Rail Slotted Galvanized
WAGO 210-504 Steel Carrier Rail Slotted Galvanized
Standard range
Order code: 58-9395
MPN: 210-504

Order in multiples of 10


Available to back orderBack-order availability date - 29/11/2026
10+ £8.97
Price per unit Ex VAT
7.5mm 0.295inches 635.000g DIN rail 2000mm Accessories silver-colored Galvanized 35mm 1.378inches Steel Mounting accessories KGM 78.74inches
WAGO 210-508 Steel Carrier Rail Slotted Galvanized
WAGO 210-508 Steel Carrier Rail Slotted Galvanized
Standard range
Order code: 58-9398
MPN: 210-508

Order in multiples of 10


Available to back orderBack-order availability date - 29/11/2026
10+ £14.58
Price per unit Ex VAT
15mm 0.591inches 1245.000g DIN rail 2000mm Accessories silver-colored Galvanized 35mm 1.378inches Steel Mounting accessories KGM 78.74inches

Trustpilot