WAGO 207-3323 WAGOBOX Pro 221 Compatible Enclosure

MPN
207-3323
Brand
WAGO
EAN-13
4066966620498
Order Code
61-6394
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.60
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 38 in stockAdditional quantity lead time 7 days

WAGO Box; Branch; for multicore cables; PRO 4; 221 Series; 4 mm² connectors; without splicing connectors; for BS 5733 - MF; white

This installation enclosure 207-3323 focuses on smooth electrical installation. Compatible with WAGO Series 221 connectors.
The dimensions are (width x height x depth) (161 x 115 x 36) mm.


Material Polypropylene
Protection Rating IP2X
Colour White
Category Installation Terminal Blocks and Connectors
Color white
Depth 65mm
Depth inch 2.56inches
Enclosure Height 115mm
Enclosure Length 36mm
Enclosure Width 161mm
Height 28mm
Height inch 1.1inches
Product Main Function Installation terminal block
Weight 53.230g
Width 145mm
Width inch 5.71inches

Reviews

Be the first to submit a review

Trustpilot