WAGO 206-860 Tools 1 piece Black/Green Durable and Efficient

Image Representative of Range

WAGO 206-860 Tools 1 piece Black/Green Durable and Efficient

MPN
206-860
Brand
WAGO
EAN-13
2050003083003
Order Code
13-4303
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 17 in stock

WAGO 206-860 is a tool designed for use with printed circuit board terminals, specifically screw terminal blocks. This tool is black and green, indicating its ergonomic handling features, and is sold in a single piece. It is typically used in applications requiring secure connections for PCB connectors, such as in electronics manufacturing or maintenance.
Type Tools
Category Tools
Colour multi-colored
Product Main Function Operating tool
Series 206
Unit Weight KGM
Weight 24.500g
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot