WAGO 2059-189 Series Tool White 1 piece Compatible with 2059 Series

Image Representative of Range

WAGO 2059-189 Series Tool White 1 piece Compatible with 2059 Series

MPN
2059-189
Brand
WAGO
EAN-13
2050002339576
Order Code
13-4300
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
5+ £0.721
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 27 in stock

WAGO's 2059-189 is a white printed circuit board terminal designed for reliable electrical connections. Featuring a screw terminal block, it provides secure fastening for various wiring applications. Ideal for industry tools, it simplifies the installation and maintenance on printed circuit boards.
Type Tools
Category PCB Terminal Blocks and Connectors
Depth 41.7mm
Depth inch 1.64inches
Factory colour White
Product Main Function Operating tool
Series 2059
Unit Weight KGM
Weight 1.390g
Width 15mm
Width inch 0.59inches
Wire protection Yes

Reviews

Be the first to submit a review

Trustpilot