Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2020-205/143-000 5-way 2 Conductor F Plug w Strain Relief & Locking 50pk

Order Code:  

58-6504

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2020-205/143-000 Copy to clipboard EAN-13: 4050821092865
 Report an error

Discontinued

WAGO 2020-205/143-000 5-way 2 conductor female plug with strain relief plate and locking lever, colour - grey. For wire sizes. Pack size 50.
  • Colour: Grey
  • Content: 50 pc(s)
  • Dimensions, height: 59mm
  • Dimensions, length: 18.2mm
  • Manufacturer part No.: 2020-205/143-000
  • Type (manufacturer type): 2020-205/143-000
  • Weight: 15.135g

Reviews


Be the first to submit a review