Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

WAGO 2002-800/1000-541 Red LED 12-30V 5.2mm Carr. T-block for 2002 Srs. Grey 100

Order Code:  

58-6254

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-800/1000-541 Copy to clipboard EAN-13: 4045454913908
 Report an error

Discontinued

WAGO 2002-800/1000-541 Red LED 12-30V 5.2mm pluggable module on carrier terminal block for 2002 series, colour - grey. For wire sizes. Pack size 100.
  • Colour: Grey
  • Content: 100 pc(s)
  • Dimensions, length: 5.2mm
  • Manufacturer part No.: 2002-800/1000-541
  • Type (manufacturer type): 2002-800/1000-541
  • Weight: 3.23g

Reviews


Be the first to submit a review