Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
WAGO 2002-479 9-way 25A Staggered Jumper Bar for 2002 Series Grey

WAGO 2002-479 9-way 25A Staggered Jumper Bar for 2002 Series Grey

Order Code:  

58-6830

  Copy to clipboard
Brand: WAGO  Copy to clipboard MPN: 2002-479 Copy to clipboard EAN-13: 4044918990059
 Report an error

Discontinued

WAGO 2002-479 9-way 25A staggered jumper bar for 2002 series, colour - light grey. For wire sizes. Pack size 50.
  • Colour: Light grey
  • Content: 50 pc(s)
  • Dimensions, length: 45.6mm
  • Manufacturer part No.: 2002-479
  • Type (manufacturer type): 2002-479
  • Weight: 5.382g

Reviews


Be the first to submit a review