WAGO 11-Way PCB Spring Terminal Strip 3.5mm Grey 250-211

Order Code:

50-1951

Brand: WAGO MPN: 250-211

Discontinued


The WAGO 11-Way PCB Spring Terminal Strip 3.5mm Grey - 1-conductor PCB 1 solder pin/pole, staggered 11-pole pin spacing 3.5mm/0.138in with push-button and test port for 1.3mm Ø test pin.
  • Manufacturer's part 250-211
  • CAGE CLAMP® S
  • Push button and spring clamp
  • 13.1 x 40 x 12mm (H x W x D)
Category PCB Terminal Blocks and Connectors;Lighting Connection
Colour Grey
Connection Push-in CAGE CLAMP®
Depth inch 0.472 inches
Depth mm 12mm
Fine-stranded conductor max. AWG 16 AWG
Fine-stranded conductor max. mm² 1.5 mm²
Fine-stranded conductor min. AWG 16 AWG
Fine-stranded conductor min. mm² 0.2 mm²
Flammability class according to UL94 V0
Height inch 0.657 inches
Height mm 16.7mm
Product Main Function PCB terminal block
Rated current 8 A
Rated surge voltage (II / 2) 4 kV
Rated voltage (II / 2) 630 V
Single-stranded conductor max. AWG 16 AWG
Single-stranded conductor max. mm² 1.5 mm²
Single-stranded conductor min. AWG 24 AWG
Single-stranded conductor min. mm² 0.2 mm²
Stripping length of 1 mm 8.5mm
Stripping length up to 1 mm 9.5mm
Total number of potentials 11
Total number of terminal points 11
Type of operation Push-button
Unit Weight KGM
Weight 5.333 g
Width inch 1.575 inches
Width mm 40mm

Trustpilot