Wagner 2457703 W250 Cordless paint spray gun 18V 250ml/min feed rate

MPN
2457703
Brand
Wagner
EAN-13
4004025130731
Order Code
18-4948
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Wagner 2457703, also identified by the alternate description 3389831, details the W250 cordless paint spray gun engineered for precision and efficiency. This product features an 18V power system, delivering a feed rate of 250 ml per minute, making it well-suited for intricate painting tasks across diverse materials. The device’s cordless design ensures excellent manoeuvrability, offering artisans and engineers the flexibility to apply coatings in hard-to-reach areas without the hindrance of cords. Often employed in automotive refinishing, furniture restoration, and architectural structures, the W250 spray gun provides reliable performance in both controlled environments and on-site operations. Its compatibility with various paints and varnishes underscores its adaptability in a wide range of engineering applications.
Type Cordless paint spray gun
Battery Voltage 18V
Capacity 0.8L
Max. feed rate 250ml/min
Use Varnish and glaze
Viscosity Max. 60 DIN s
Weight 750g

Reviews

Be the first to submit a review

Trustpilot