Wagner 2453687 FinishControl 4000 18V Cordless Paint Spray Gun 370W

MPN
2453687
Brand
Wagner
EAN-13
4004025130380
Order Code
10-9735
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £807.43 £686.32
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Wagner FinishControl 4000 18V cordless paint spray gun features a powerful 370 W motor ideal for achieving professional-quality finishes. Its cordless design allows for easy manoeuvrability, making it suitable for both indoor and outdoor projects. Typical applications include painting walls, furniture, and other large surfaces efficiently.
Type Cordless paint spray gun
Capacity 1000ml
Power Consumption 370W
Weight 1.3kg

Reviews

Be the first to submit a review

Trustpilot