Wagner 2443929 Control Pro Paint Spray System 18V Max Feed 0.9L/min

MPN
2443929
Brand
Wagner
EAN-13
4004025129384
Order Code
10-9727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £683.68 £581.13
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Wagner Control Pro 300 Move 18 V paint spray system, model 2443929, is a versatile tool with a maximum feed rate of 0.9 litres per minute. Designed for efficient and smooth paint application, it is ideal for both DIY enthusiasts and professional painters. This portable system ensures even coverage on a variety of surfaces.
Type Paint spray system
Air tube length 15m
Battery Voltage 18V
Capacity 4.7l
Max. feed rate 0.9l/min
Noise Power/Pressure 110bar
Operating Voltage 230V
Weight 5.2kg

Reviews

Be the first to submit a review

Trustpilot