Wagner 2371073 Control Pro 350 R Paint Sprayer 600W 1.5L/min HEA Tech

MPN
2371073
Brand
Wagner
EAN-13
4004025086632
Order Code
10-9712
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £603.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Wagner Control Pro 350 R is a powerful 600 W paint sprayer with a maximum feed rate of 1.5 l/min. Ideal for residential projects, this Wagner 2371073 paint sprayer ensures a smooth and even application. It's perfect for both small and large-scale painting tasks, offering precise control and efficiency.
Type Paint sprayer
Air tube length 15m
Dimensions (L x W x H) 475 x 295 x 360 mm
Height 360mm
Lance Length 475mm
Max. feed rate 1.5l/min
Noise Power/Pressure 110bar
Operating Voltage 230V
Power Consumption 600W
Weight 7.7kg
Width 295mm

Reviews

Be the first to submit a review

Trustpilot