Wagner 2371069 Control Pro 250R Airless Paint Sprayer 550W 1250ml/min

MPN
2371069
Brand
Wagner
EAN-13
4004025086595
Order Code
10-9711
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £523.97 £445.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Manufactured by Wagner, the Control Pro 250R EUR is a robust airless paint spray system with a power of 550 W. It features a maximum feed rate of 1250 ml/min, ideal for efficiently handling medium to large painting projects. Typical applications include painting walls, fences, and large surfaces with smooth and consistent results.
Type Paint spray system
Air tube length 9m
Max. feed rate 1250 ml/min
Noise Power/Pressure 110bar
Operating Voltage 230V
Power Consumption 550W
Weight 7.1kg

Reviews

Be the first to submit a review

Trustpilot