Wagner 2371057 Control Pro 350 M Paint Spray System 600W 1500 ml/min

Order Code:

10-9710

Brand: Wagner MPN: 2371057 EAN-13: 4004025086472
Qty Unit Price (Inc VAT)
1+ £787.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 available to back orderBack-order availability date - 19/05/2026

Wagner manufactures the Control Pro 350 M, a paint spray system with a 600 W motor and a maximum feed rate of 1500 ml/min. This system is ideal for efficiently spraying large surfaces with precision and ease. It is commonly used in residential and commercial painting projects for its high performance and reliable output.
Type Paint spray system
Air tube length 15m
Max. feed rate 1500 ml/min
Noise Power/Pressure 110bar
Power Consumption 600W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot