Wagner 2371053 Control Pro 250 M Airless Sprayer 550W 1250ml/min

MPN
2371053
Brand
Wagner
EAN-13
4004025086434
Order Code
10-9709
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £442.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Wagner Control Pro 250 M is a paint spray system with a power rating of 550 W and a maximum feed rate of 1250 ml/min. Manufactured by Wagner, this spray system is designed for precise and efficient paint application. It is ideal for DIY enthusiasts and professionals looking to achieve smooth finishes on various surfaces.
Type Paint spray system
Air tube length 9m
Max. feed rate 1250 ml/min
Noise Power/Pressure 110bar
Power Consumption 550W
Weight 7.6kg

Reviews

Be the first to submit a review

Trustpilot