Wachendorff UR48482A Universal Controller 80x48x48mm Android NFC App

MPN
UR48482A
Brand
Wachendorff
EAN-13
4053199925926
Order Code
10-9698
Country of Origin
Italy
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £203.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Wachendorff UR48482A universal controller, measuring 80 x 48 x 48 mm, is manufactured by Wachendorff. It serves as a PID temperature controller, providing versatile and precise temperature regulation. This device is typically used in industrial processes requiring accurate temperature management.
Type Universal controller
Digital inputs 2
Dim (L x W x H) 80 x 48 x 48 mm
Height 48mm
Length 80mm
Number of Analogue Inputs 1
Number of relay outputs 2
Width 48mm

Reviews

Be the first to submit a review

Trustpilot